Molex 02-09-1116 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| RoHS Compliant | Yes |
| Series | STANDARD .093" |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-09-1116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.