Molex 02-09-1139 technical specifications.
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 02-09-1139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.