Molex 02-09-1199 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Socket |
| Mount | Socket |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 42299 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 02-09-1199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.