Molex 02-09-2101-C technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.33mm |
| Height | 4.38mm |
| Length | 19.81mm |
| Max Current Rating | 17A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 02-09-2101-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
