Molex 02-09-2111 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Brass |
| Contact Type | Power |
| Depth | 5.72mm |
| Halogen Free | Low Halogen |
| Height | 5.33mm |
| Length | 21.97mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7239 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-09-2111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.