Molex 02-09-2133 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.37mm |
| Diameter | 2.36mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Mount | Cable, Through Hole |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1376 |
| Shielding | Unshielded |
| Termination | Solder |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-09-2133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.