Male PCB terminal with 64 contacts, featuring a straight, 2-row configuration and 5.03mm pitch. Constructed with brass and bronze contacts plated in tin and gold for signal applications. Rated for a maximum current of 17A and operating temperatures from -40°C to 105°C, this component supports wire gauges from 18AWG to 24AWG. The black housing measures 28.58mm in length, 15.97mm in height, and 4.37mm in depth with a 2.36mm diameter. Supplied in bulk packaging of 1000 units, this RoHS compliant terminal is designed for cable mounting and crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 02-09-2134 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Depth | 4.37mm |
| Diameter | 2.36mm |
| Gender | Male |
| Height | 15.97mm |
| Housing Color | Black |
| Length | 28.58mm |
| Max Current Rating | 17A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 64 |
| Number of Poles | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1376 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-09-2134 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
