This cable mount signal contact features a brass contact material with tin plating and a signal contact type. It has a maximum current rating of 17A and operates within a temperature range of -40°C to 105°C. The contact is designed for crimp termination and is available as a loose piece with unshielded construction.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.37mm |
| Length | 28.58mm |
| Max Current Rating | 17A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Loose Piece |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |