
This cable mount power contact features a brass contact material with gold plating, suitable for power applications. It has a length of 21.97mm and a straight orientation. The contact is packaged in a bag and is unshielded. Crimp termination is used for secure connection.
Molex 02-09-5133-C technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 3.76mm |
| Height | 3.56mm |
| Length | 21.97mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-09-5133-C to view detailed technical specifications.
No datasheet is available for this part.