
Male wire terminal for signal applications, featuring a brass contact with gold plating. This straight, unshielded terminal supports a wire gauge range of 20-14 AWG and a current rating of up to 17A. Operating within a temperature range of -40°C to 105°C, it utilizes a crimp termination method and is supplied on tape and reel. The component has dimensions of 19.81mm length, 5.33mm depth, and 4.38mm height, with a 2.36mm pitch.
Molex 02-09-6100 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 5.33mm |
| Gender | Male |
| Height | 4.38mm |
| Length | 19.81mm |
| Max Current Rating | 17A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.36mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 1190 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-09-6100 to view detailed technical specifications.
No datasheet is available for this part.
