
This male, straight, unshielded ZIF/LIF FFC/FPC connector features brass construction with gold plating for signal applications. Designed for cable mounting with a 5.03mm pitch, it supports wire gauges from 20 AWG to 14 AWG. The component offers a maximum current rating of 17A and operates within a temperature range of -40°C to 105°C. Its dimensions are 21.97mm length, 4.83mm height, and 5.33mm depth. This RoHS compliant component is supplied in bulk packaging.
Molex 02-09-6106 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 5.33mm |
| Gender | Male |
| Height | 4.83mm |
| Length | 21.97mm |
| Material | Brass |
| Max Current Rating | 17A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 1190 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-09-6106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.