Molex 02-09-6106-C technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 5.33mm |
| Gender | Male |
| Height | 4.83mm |
| Length | 21.97mm |
| Max Current Rating | 17A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 02-09-6106-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.