Molex 02-09-6110 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Gender | Male |
| Material | Brass |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1190 |
| Termination | Crimp |
| Weight | 0.04314oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-09-6110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.