Molex 0210200317 technical specifications.
| Length | 2inch |
| Number of Conductors | 30 |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 21020 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0210200317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.