Molex 0210390269 technical specifications.
| Length | 2inch |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 12 |
| Packaging | Bag |
| Pitch | 0.039inch |
| Series | Premo-Flex™ 21039 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0210390269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.