Molex 0210390433 technical specifications.
| Cable Pitch | 1mm |
| Length | 7inch |
| Number of Conductors | 26 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | Premo-Flex™ 21039 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0210390433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.