Molex 0210390461 technical specifications.
| Max Current Rating | 1.3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 28 |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Molex 0210390461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.