Molex 0210390511 technical specifications.
| Length | 2inch |
| Number of Conductors | 34 |
| Pitch | 0.039inch |
| Series | Premo-Flex™ 21039 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0210390511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.