Molex 0250010502 technical specifications.
| Cable Pitch | 2.54mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 5 |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 25001 |
| Width | 12.7mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0250010502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.