Molex 0250010602 technical specifications.
| Color | Grey, Red |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 6 |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 25001 |
| Width | 15.2mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0250010602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.