Molex 0250010604 technical specifications.
| Color | Grey, Red |
| Conductor Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0250010604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.