Molex 0250020401 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Number of Conductors | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0250020401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.