Molex 0250020501 technical specifications.
| Cable Pitch | 2.54mm |
| Length | 1.25inch |
| Number of Conductors | 5 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 25002 |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0250020501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.