
Rectangular power connector featuring 2 contacts with a 3.68mm pitch. This female receptacle offers a 5A current rating and 250V voltage rating, suitable for crimp termination. Designed for free-hanging, cable mounting with a straight orientation, it operates within a -40°C to 105°C temperature range. Approvals include UL, CSA, and TUV, with a UL94 V-2 flammability rating.
Molex 03-06-1023 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 20.62mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 5.92mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1625 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 5.92mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-1023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
