Molex 03-06-1038-BLACK technical specifications.
| Gender | Female |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 03-06-1038-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.