
Rectangular power connector featuring 4 contacts in a straight, 2-row configuration with a 3.68mm pitch. This female receptacle accepts crimp terminals and offers a 5A current rating with a 250V operating voltage. Constructed with a natural colored housing, it operates within a temperature range of -40°C to 105°C and meets UL94 V-2 flammability standards. Approvals include UL, CSA, and TUV, with RoHS compliance. Mounting options include panel and snap-in.
Molex 03-06-1043 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 19.6mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 8.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.145inch |
| Series | 2004 |
| Termination | Crimp |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-1043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.