9-position, 3-row receptacle connector with a 3.68mm pitch and straight orientation. Features male or female contacts, a 5A current rating, and a 250V operating voltage. Constructed from natural colored Nylon with a UL94 V-2 flammability rating, this component offers panel, snap-in, and cable mounting options. Operating temperature range is -40°C to 105°C.
Molex 03-06-1091 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 12.4mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.145inch |
| Series | 1625 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-1091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.