Molex 03-06-1151 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Orientation | Straight |
| Pitch | 3.68mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 03-06-1151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.