Molex 03-06-1362 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 4A |
| Depth | 21.72mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.19mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.145inch |
| Series | 1772 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-1362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.