Molex 03-06-2023-P technical specifications.
| Package/Case | 062 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Pitch | 3.68mm |
| Reach SVHC Compliant | Unknown |
| Series | Standard 0.062" |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-2023-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.