
Rectangular power connector with 2 contacts, designed for straight orientation and panel or snap-in mounting. Features male contact gender, crimp termination, and a 3.68mm pitch. Rated for 5A current and 250V AC operating voltage, with a maximum operating temperature of 105°C. Housing is natural colored, halogen-free, lead-free, and UL94 V-2 flammability rated. Approvals include UL, CSA, and TUV.
Molex 03-06-2024 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 19.84mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1625 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 7.61mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-2024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
