
3-circuit plug housing with straight orientation, featuring male contact gender and pin/socket contact types. This connector offers a 5A current rating and 250V voltage rating, operating within a temperature range of -40°C to 105°C. Constructed with a UL94 V-2 flammability rating, it measures 15mm in length, 7.6mm in width, and 19.1mm in depth, with a 3.68mm pitch. Designed for panel mounting, this RoHS compliant component is supplied in bulk packaging.
Molex 03-06-2031 technical specifications.
| Package/Case | 0306 |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Pin, Socket |
| Current Rating | 5A |
| Depth | 19.1mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| RoHS Compliant | Yes |
| Series | 1625 |
| Voltage Rating | 250V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-2031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
