
3-position, 1-row ZIF/LIF connector with a 3.68mm pitch. Features a straight orientation, free-hanging cable mount, and crimp termination. Rated for 250V operating supply voltage and 5A current. Constructed with a natural, halogen-free housing and is RoHS compliant. Operating temperature range from -40°C to 105°C.
Molex 03-06-2032 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | 0306 |
| Color | Natural |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 19.1mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Lines | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1625 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Weight | 0.032452oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-2032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
