Molex 03-06-2041 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Material | Brass |
| Current Rating | 5A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 7.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Pitch | 3.68mm |
| RoHS Compliant | Yes |
| Series | STANDARD .062" |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-2041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.