6-position, 3-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 3.68mm pitch. Features a straight, male contact gender and panel mount capability with snap-in retention. Rated for 5A current, constructed with a natural colored, UL94 V-2 flammability rated housing, and is lead-free and RoHS compliant. Approvals include UL, CSA, and TUV.
Molex 03-06-2062 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 19.8mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Mount | Panel, Snap in |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1625 |
| Termination | Crimp |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-2062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.