
12-position, 3-row rectangular power connector with a straight, male gender and crimp terminal contact type. Rated for 250V AC and 5A current, this connector features a natural colored nylon/polyamide housing with a 3.68mm pitch. Suitable for panel, snap-in, and cable mounting, it operates between -40°C and 105°C and is UL, CSA, and TUV approved. The housing is UL94 V-2 flammability rated, halogen-free, and RoHS compliant.
Molex 03-06-2121 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 19.1mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Housing Color | Natural |
| Length | 18.7mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Panel Thickness | 1.52mm |
| Pitch | 3.68mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.145inch |
| Series | 1625 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 14.9mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-2121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
