
Rectangular power connector featuring 12 contacts in a straight, free-hanging, cable-mount configuration. This male plug utilizes crimp terminal contacts, supporting a 5A current rating and 250V operating voltage. The natural colored housing is constructed from UL94 V-2 rated material, with a maximum operating temperature of 105°C and a pitch of 3.68mm. Approvals include UL, CSA, and TUV, with RoHS compliance confirmed.
Molex 03-06-2122 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 19.1mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 18.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.145inch |
| Series | 1625 |
| Termination | Crimp |
| Width | 14.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-2122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
