
Rectangular power connector featuring 15 contacts in a straight, 3-row configuration with a 3.68mm pitch. This male plug accepts crimp terminals and offers a 5A current rating with a 250V operating voltage. Constructed with a natural colored housing, it operates within a temperature range of -40°C to 105°C and meets UL, CSA, and TUV approvals with a UL94 V-2 flammability rating. Designed for panel mounting with a snap-in feature, this RoHS compliant component measures 22.1mm in length, 15mm in width, and 19mm in depth.
Molex 03-06-2151 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 19mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 22.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.145inch |
| Series | 1625 |
| Termination | Crimp |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-2151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
