
15-position, straight, cable mount FFC/FPC connector with a 3.68mm pitch. This male connector features a natural housing color and a 5A current rating with a 250V operating voltage. Designed for flexible flat cable termination via crimp, it operates within a -40°C to 105°C temperature range and is UL94 V-2 flammability rated. Approvals include UL and CSA, with RoHS compliance.
Molex 03-06-2152 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 19mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.145inch |
| Series | 1625 |
| Termination | Crimp |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-2152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
