PLUG AND SOCKET CONNECTOR HOUSING; Series:-; No. of Positions:-; Pitch Spacing:-; Body Material:PA Polyamide (Nylon) 6/6; Connecting Termination:Crimp; Gender:Plug; No. of Contacts:24; No. of Rows:4; Operating Voltage:250V ;RoHS Compliant: Yes
Molex 03-06-2242-DEL technical specifications.
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 03-06-2242-DEL to view detailed technical specifications.
No datasheet is available for this part.