Molex 03-06-2242-V technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 24 |
| Orientation | Straight |
| Pitch | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-2242-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.