Molex 03-06-2361-V technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 36 |
| Orientation | Straight |
| Pitch | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-2361-V to view detailed technical specifications.
No datasheet is available for this part.