2-position, 1-row ZIF/LIF FFC/FPC connector with a 3.68mm pitch. Features a black, free-hanging receptacle housing with a straight orientation and crimp termination. Rated for 5A current and operates between -40°C and 105°C, with a UL94 V-2 flammability rating.
Molex 03-06-6023 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 20.62mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 8.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1625 |
| Termination | Crimp |
| Width | 5.92mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-6023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.