
This 2-position, 2-contact cable connector is rated for 5A and has a maximum operating temperature of 105°C. It is made of black UL94 V-2 material and is RoHS compliant. The connector has a pitch of 3.68mm and is available in bulk packaging with 2500 units per package.
Molex 03-06-7023 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Pin, Socket |
| Current Rating | 5A |
| Depth | 19.84mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 7.61mm |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| RoHS Compliant | Yes |
| Series | 1625 |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-7023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.