Molex 03-06-7044 technical specifications.
| Package/Case | 062 |
| Contact Gender | Male |
| Contact Type | Pin, Socket |
| Current Rating | 5A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Non-compliant |
| Mount | Socket |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 7000 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| RoHS Compliant | Yes |
| Series | 2004 |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-7044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.