
4-position, 2-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 5.03mm pitch. Features a straight, panel-mount, snap-in design with a male contact type. Rated for 11A current and 250V AC operating voltage, with a maximum operating temperature of 105°C. Constructed with a natural colored, UL94 V-2 flammability rated housing, this halogen-free receptacle is RoHS compliant.
Molex 03-09-1040 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 11A |
| Depth | 26.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Series | 2163 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.