Molex 03-09-1047 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 11A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 6.3mm |
| RoHS Compliant | Yes |
| Series | 1816 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-1047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.