Molex 03-09-1057-V technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 5 |
| Orientation | Straight |
| Pitch | 5.03mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 03-09-1057-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.