
9-circuit ZIF/LIF FFC/FPC receptacle with a straight orientation and 5.03mm pitch. Features a natural colored Nylon housing, 11A current rating, and operates within a -40°C to 105°C temperature range. This female receptacle supports crimp termination and is UL/CSA approved with a UL94 V-2 flammability rating. Suitable for free hanging, cable, or panel mounting.
Molex 03-09-1093 technical specifications.
| Approvals | UL, CSA |
| Body/Shell Style | RECEPTACLE |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 11A |
| Depth | 26.2mm |
| DIN Conformance | No |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| IEC Conformance | No |
| Length | 17mm |
| Manufacturer Series | 1292 |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -40°C |
| Mixed Contacts | No |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Series | 1292 |
| Shell Material | Nylon |
| Termination | Crimp |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-1093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
