
12-position, 3-row rectangular power connector with a 5.03mm pitch and straight orientation. Features solder terminals and a panel mount, snap-in receptacle design. Rated for 250V operating supply voltage and 9.5A current. Constructed with a natural colored, UL94 V-2 flammability rated housing, operating between -40°C and 105°C. This lead-free, RoHS compliant component offers crimp termination.
Molex 03-09-1125 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 25.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Series | 1360 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-1125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
